There are no models available for this part yet.
Overview of 2Z40UM by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2Z40UM by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK5234
|
Newark | 2Z40Um, 40A, Circuit Breaker |Altech 2Z40UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1400 / $93.4800 | Buy Now | |
DISTI #
2Z40UM-ND
|
DigiKey | 2Z40UM 40A CIRCUIT BREAKER Z CHA Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.0567 | Buy Now | |
DISTI #
845-2Z40UM
|
Mouser Electronics | Circuit Breakers 40A Z Characteristic UL 508 2 POLE RoHS: Compliant | 0 |
|
$75.3600 / $79.1300 | Order Now | |
DISTI #
70076288
|
RS | Circuit Breaker, Thermal Magnetic, 40A, 2 Pole, Z Trip, Ring Tongue, V-EA Series | Altech Corp 2Z40UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$73.5700 / $91.9700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$63.2700 | Buy Now | ||
Onlinecomponents.com | Z CHAR,2POLE,480Y/277VAC,UL508 RoHS: Compliant |
5 In Stock |
|
$61.5000 / $83.5300 | Buy Now | ||
DISTI #
51504817
|
Verical | Circuit Breaker Motor Protection Control 2Pole 40A 60VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1833 | Americas - 4 |
|
$84.3570 / $108.5890 | Buy Now | |
Master Electronics | Z CHAR,2POLE,480Y/277VAC,UL508 RoHS: Compliant |
5 In Stock |
|
$61.5000 / $83.5300 | Buy Now | ||
DISTI #
10109075
|
TestEquity LLC | Altech 2Z40UM UL 508 Mini-Molded Case Circuit Breaker, Z-Trip, 2 Pole, 40A Current Rating | 0 |
|
$91.2500 | Buy Now |
CAD Models for 2Z40UM by Altech Corporation
Part Data Attributes for 2Z40UM by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
HANDLE
|
Body Breadth
|
35 mm
|
Body Height
|
68.4 mm
|
Body Length or Diameter
|
89.3 mm
|
Circuit Function
|
TRIP
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
40 A
|
Rated Voltage(AC)
|
480 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|
Related Parts for 2Z40UM
-
2Z8UMCircuit Breaker
-
2TL5-3Toggle Switches
-
21217Terminals and Terminal Blocks
-
2N5416SSmall Signal Bipolar Transistors
-
CXA3050-0000-000N0UW240GVisible LEDs
-
2831Headers and Edge Type Connectors
-
2SB1572-T1-AZPower Bipolar Transistors
-
2ZAP-2YPushbutton Switches
-
2SK4098FSPower Field-Effect Transistors