Part Details for 2ZU40L by Altech Corporation
Overview of 2ZU40L by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ZU40L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5203
|
Newark | 2Zu40L,40A Mcb, zchar,2Pole |Altech 2ZU40L Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.0100 / $120.1900 | Buy Now |
DISTI #
2ZU40L-ND
|
DigiKey | 2ZU40L40A MCBZCHAR2P 240V ACUL48 Min Qty: 6 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.9167 | Buy Now |
DISTI #
845-2ZU40L
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
72010286
|
RS | Circuit Breaker, Miniature, L Series,2P, Z Trip Curve,40A,480Y/277VAC, UL489 | Altech Corp 2ZU40L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7300 / $110.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.0800 / $100.2700 | Buy Now |
DISTI #
10109079
|
TestEquity LLC | Altech 2ZU40L Circuit Breaker, Miniature, 40A, Z-Trip, 2 Pole, 240V AC, UL489 | 0 |
|
$117.3200 | Buy Now |