Part Details for 3/4-10X2 1/4FLT ST PL by SOCKET SCREWS
Overview of 3/4-10X2 1/4FLT ST PL by SOCKET SCREWS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDA15PA4CH4FLT | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 15 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Front Screwlock with locktite added, Ground Tab with Boardlock |
Price & Stock for 3/4-10X2 1/4FLT ST PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 25 |
|
Buy Now |