Part Details for 3/4-260H-U311/2-316SS by Omega Engineering
Overview of 3/4-260H-U311/2-316SS by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3260HMSE#PBF | Analog Devices | L N 2x S Inv Ch Pump | |
LTC3260HMSE#TRPBF | Analog Devices | L N 2x S Inv Ch Pump | |
LTC6260HMS#PBF | Analog Devices | 4x 1.3MHz, 20µA Pwr Eff R2R I/ |
Price & Stock for 3/4-260H-U311/2-316SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AH9825
|
Newark | Hvy Duty Thrd Well For 1/4" |Omega 3/4-260H-U311/2-316SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$592.5600 | Buy Now |