Part Details for 3/4-260H-U41/2-316SS by Omega Engineering
Overview of 3/4-260H-U41/2-316SS by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3260HMSE#PBF | Analog Devices | L N 2x S Inv Ch Pump | |
LTC3260HMSE#TRPBF | Analog Devices | L N 2x S Inv Ch Pump | |
LTC6260HMS#PBF | Analog Devices | 4x 1.3MHz, 20µA Pwr Eff R2R I/ |
Price & Stock for 3/4-260H-U41/2-316SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AH9831
|
Newark | Hvy Duty Thrd Well For 1/4" |Omega 3/4-260H-U41/2-316SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9600 | Buy Now |
DISTI #
75008241
|
RS | HVY DUTY THRD WELL FOR 1/4in | Omega Engineering 3/4-260H-U41/2-316SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$118.4200 | RFQ |