Part Details for 3/4-5-5952 by TapeCase
Overview of 3/4-5-5952 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55952-150CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 3/4-5-5952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70758915
|
RS | 3M VHB, 45 mil, Acrylic - 0.75in x 5yd Roll, VHB Series | TapeCase 3/4-5-5952 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.0200 / $44.7000 | RFQ |