There are no models available for this part yet.
Overview of 3/4-260H-U21/2-304SS by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3260HMSE#PBF | Analog Devices | L N 2x S Inv Ch Pump | |
LTC3260HMSE#TRPBF | Analog Devices | L N 2x S Inv Ch Pump | |
LTC6260HMS#PBF | Analog Devices | 4x 1.3MHz, 20µA Pwr Eff R2R I/ |
Price & Stock for 3/4-260H-U21/2-304SS by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49M0804
|
Newark | Hvy Duty Thrd Well For 1/4" Rohs Compliant: Yes |Omega 3/4-260H-U21/2-304SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0900 | Buy Now | |
DISTI #
75008238
|
RS | HVY DUTY THRD WELL FOR 1/4in | Omega Engineering 3/4-260H-U21/2-304SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$75.4800 | RFQ |