Part Details for 3-100-403 by Schurter Electronic Components
Overview of 3-100-403 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-100-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1513
|
Newark | 3-100-403 |Schurter 3-100-403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.6900 | Buy Now |
DISTI #
486-3328-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PANEL Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0288 / $2.5000 | Buy Now |
DISTI #
3-100-403
|
Avnet Americas | Conn IEC Power RCP 3 POS 7mm Solder ST Panel Mount 3 Terminal Single Port Box - Boxed Product (Development Kits) (Alt: 3-100-403) Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$1.9801 / $2.3219 | Buy Now |
DISTI #
693-3-100-403
|
Mouser Electronics | AC Power Entry Modules 10A APP OUTLET 1.7mm SNAP-IN WTH LITEPIPE RoHS: Compliant | 100 |
|
$2.0200 / $2.5000 | Buy Now |
DISTI #
72126381
|
RS | Connector, Appliance Outlet, 6600-5, 10A, 70 | Schurter 3-100-403 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 / $2.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | Appliance Outlet 6600-5 10A 70 | 0 |
|
$2.1000 / $2.7600 | Buy Now |
|
Bristol Electronics | 273 |
|
RFQ | ||
|
Quest Components | 218 |
|
$2.8860 / $4.6800 | Buy Now | |
DISTI #
3-100-403
|
Avnet Americas | Conn IEC Power RCP 3 POS 7mm Solder ST Panel Mount 3 Terminal Single Port Box - Boxed Product (Development Kits) (Alt: 3-100-403) Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$1.9801 / $2.3219 | Buy Now |
Part Details for 3-100-403
3-100-403 CAD Models
3-100-403 Part Data Attributes
|
3-100-403
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-100-403
Schurter Electronic Components
6600-5, MOUNTING: SNAP-IN, 1.7 M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 3-100-403
This table gives cross-reference parts and alternative options found for 3-100-403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-100-403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600.4130.15 | Mains Power Connector | Schurter Electronic Components | 3-100-403 vs 6600.4130.15 |
5001-B-4460-B-2 | Mains Power Connector | Schurter Electronic Components | 3-100-403 vs 5001-B-4460-B-2 |
5001-B-4400-D-2 | Mains Power Connector | Schurter Electronic Components | 3-100-403 vs 5001-B-4400-D-2 |
1061-B-9990-B-3V | Mains Power Connector | Schurter Electronic Components | 3-100-403 vs 1061-B-9990-B-3V |
4303.0094.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 3-100-403 vs 4303.0094.21 |
3-101-144 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 3-100-403 vs 3-101-144 |
5001-X-4400-A-2O | Mains Power Connector | Schurter Electronic Components | 3-100-403 vs 5001-X-4400-A-2O |
GSP2.9100.16.21 | Mains Power Connector | Schurter Electronic Components | 3-100-403 vs GSP2.9100.16.21 |
6162.0041 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-100-403 vs 6162.0041 |
4303.0062.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 3-100-403 vs 4303.0062.21 |