3-100749-0
TE Connectivity
Description: Board Connector, 80 Contact(s), Female, Straight, Press Fit Terminal, Locking

Overview of 3-100749-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10074998-118MCALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 18mm s/o, Right Push Rod Eject
10074998-118MCASLF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 18mm s/o, Right Push Rod Eject,with Cover

Price & Stock for 3-100749-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 3-100749-0
Avnet Americas 2MM HDR 55 POS W/3 SP CNT POR - Rail/Tube (Alt: 3-100749-0) RoHS: Not Compliant Min Qty: 330 Package Multiple: 330 Lead time: 20 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 72135975
RS Connector, 2MM, Hdr 55 Pos W/3 Sp Cnt Por | TE Connectivity 3-100749-0 RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Container: Bulk 0
  • 330 $16.2500
$16.2500 RFQ
DISTI # 3-100749-0
Avnet Abacus (Alt: 3-100749-0) RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Abacus - 0
Buy Now

CAD Models for 3-100749-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3-100749-0 by TE Connectivity

3-100749-0
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
20 Weeks
Board Mounting Option
PEG
Body Breadth
0.606 inch
Body Depth
0.529 inch
Body Length
1.965 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN/LEAD
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Contact Style
HYBRID
Durability
250 Cycles
Filter Feature
NO
Insertion Force-Max
.7506 N
Insulation Resistance
10000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
30u inch
Rated Current (Signal)
1.5 A
Terminal Length
0.145 inch
Termination Type
PRESS FIT
Total Number of Contacts
80
Withdrawl Force-Min
.15012 N
Want to compare parts?
  1. 3-100749-0
    TE Connectivity
    Board Connector, 80 Contact(s), Female, Straight, Press Fit Terminal, Locking
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-100749-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-100749-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-100749-0 would you like to use for your alert(s)?
  • Please alert me when 3-100749-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-100749-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-100749-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-100749-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-100749-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-100749-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: