Part Details for 3-101-005 by Schurter Electronic Components
Overview of 3-101-005 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-101-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5242
|
Newark | Pb Switch, Spst-No, 16A, 250Vac, Qc, Product Range:Msm La Cs Series, Panel Cutout Diameter:19.1Mm, Contact Configuration:Spst-No, Switch Operation:Off-On, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Transparent Rohs Compliant: Yes |Schurter 3-101-005 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0600 / $69.2700 | Buy Now |
DISTI #
3-101-005-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 16A 250V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0550 / $58.6300 | Buy Now |
DISTI #
3-101-005
|
Avnet Americas | FPG5 Fuseholder 5x20 IP 40 - Boxed Product (Development Kits) (Alt: 3-101-005) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 5 Days Container: Box | 0 |
|
$44.9497 / $52.7096 | Buy Now |
DISTI #
693-3-101-005
|
Mouser Electronics | Pushbutton Switches 16A, 250VAC 19mm 1 POLE RED RoHS: Compliant | 0 |
|
$52.4100 / $58.4500 | Order Now |
DISTI #
70964584
|
RS | Switch, Pushbutton, Illuminated, 16A, 250VAC 19mm 1 POLE RED | Schurter 3-101-005 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$72.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$51.1800 | Buy Now |
|
Onlinecomponents.com | MSM19 LA CS 16A AI 0RD RoHS: Compliant |
5 In Stock |
|
$57.7400 / $78.1700 | Buy Now |
DISTI #
69201398
|
Verical | Latching Pushbutton Switch Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 4 |
|
$75.0620 / $101.6210 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$66.3192 / $73.6880 | Buy Now |
Part Details for 3-101-005
3-101-005 CAD Models
3-101-005 Part Data Attributes
|
3-101-005
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-101-005
Schurter Electronic Components
SWITCH PUSHBUTTON SPST 16A 250V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |