Part Details for 3-101-421 by Schurter Electronic Components
Overview of 3-101-421 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Price & Stock for 3-101-421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3575
|
Newark | Capacitive Switch, 0.1A, 42Vac, Product Range:Cps Series, Panel Cutout Diameter:19.1Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Schurter 3-101-421 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1100 / $43.6500 | Buy Now |
DISTI #
486-3364-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 100MA 42V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
17 In Stock |
|
$32.0900 | Buy Now |
DISTI #
3-101-421
|
Avnet Americas | Capacitive Switch SPST Latching 100mA 42VAC 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-101-421) Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$31.3235 / $36.7310 | Buy Now |
DISTI #
693-3-101-421
|
Mouser Electronics | Pushbutton Switches 19mm METAL RING ILUM RED/GREEN STANLS ST RoHS: Compliant | 20 |
|
$32.0800 / $32.0900 | Buy Now |
DISTI #
70994063
|
RS | Switch, Pushbutton, Illuminated,19mm METAL RING ILUM RED/GREEN STANLS STL | Schurter 3-101-421 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$34.2400 | Buy Now |
|
Onlinecomponents.com | CPS19 LA 00 A10 RI 0RG | 0 |
|
$35.2300 / $51.3500 | Buy Now |
DISTI #
3-101-421
|
Avnet Americas | Capacitive Switch SPST Latching 100mA 42VAC 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-101-421) Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$31.3235 / $36.7310 | Buy Now |
DISTI #
3-101-421
|
TME | Switch: capacitive, Pos: 2, SPST, 0.1A/42VAC, 0.1A/60VDC, IP67, CPS Min Qty: 1 | 7 |
|
$35.9800 / $40.0700 | Buy Now |
DISTI #
3-101-421
|
Avnet Americas | Capacitive Switch SPST Latching 100mA 42VAC 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-101-421) Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$31.3235 / $36.7310 | Buy Now |
Part Details for 3-101-421
3-101-421 CAD Models
3-101-421 Part Data Attributes
|
3-101-421
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-101-421
Schurter Electronic Components
SWITCH PUSHBUTTON SPST 100MA 42V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |