Part Details for 3-101-423 by Schurter Electronic Components
Overview of 3-101-423 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Price & Stock for 3-101-423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3577
|
Newark | Capacitive Switch, 0.1A, 42Vac, Product Range:Cps Series, Panel Cutout Diameter:19.1Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Schurter 3-101-423 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$9.5100 | Buy Now |
DISTI #
486-3366-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 100MA 42V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
21 In Stock |
|
$32.6300 | Buy Now |
DISTI #
3-101-423
|
Avnet Americas | Capacitive Switch SPST Latching 100mA 42VAC 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-101-423) Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$31.8444 / $37.3419 | Buy Now |
DISTI #
44AC3577
|
Avnet Americas | Capacitive Switch SPST Latching 100mA 42VAC 60VDC Panel Mount - Bulk (Alt: 44AC3577) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 10 Partner Stock |
|
$42.8100 / $45.9400 | Buy Now |
DISTI #
693-3-101-423
|
Mouser Electronics | Pushbutton Switches 19mm METAL RING ILUM RED/GREEN STANLS STL RoHS: Compliant | 0 |
|
$31.3300 / $32.0200 | Order Now |
DISTI #
70994065
|
RS | Switch, Pushbutton, Illuminated,19mm METAL RING ILUM RED/GREEN STANLS STL | Schurter 3-101-423 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks Container: Box | 0Box |
|
$34.8100 | Buy Now |
|
Onlinecomponents.com | CPS19 LA 00 A10 RI 0RG RoHS: Compliant | 0 |
|
$35.8100 / $52.2000 | Buy Now |
DISTI #
3-101-423
|
TME | Switch: capacitive, Pos: 2, SPST, 0.1A/42VAC, 0.1A/60VDC, IP67, CPS Min Qty: 1 | 8 |
|
$36.2700 / $40.1000 | Buy Now |
DISTI #
000000000005637896
|
Sager | Pushbutton Switches 19mm METAL RING ILUM RED/GREEN STANLS STL Min Qty: 20 | 0 |
|
$33.0400 / $35.7600 | Buy Now |
Part Details for 3-101-423
3-101-423 CAD Models
3-101-423 Part Data Attributes
|
3-101-423
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-101-423
Schurter Electronic Components
SWITCH PUSHBUTTON SPST 100MA 42V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |