Part Details for 3-101-428 by Schurter Electronic Components
Overview of 3-101-428 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Price & Stock for 3-101-428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3582
|
Newark | Capacitive Switch, 0.1A, 42Vac, Product Range:Cps Series, Panel Cutout Diameter:22.1Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Schurter 3-101-428 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7500 / $53.5400 | Buy Now |
DISTI #
486-3371-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 100MA 42V Min Qty: 20 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1765 | Buy Now |
DISTI #
3-101-428
|
Avnet Americas | Capacitive Switch SPST Latching 100mA 42VAC 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-101-428) Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$36.2840 / $42.5479 | Buy Now |
DISTI #
693-3-101-428
|
Mouser Electronics | Pushbutton Switches 22mm METAL BACKLITE RED/GREEN CERAMIC RoHS: Compliant | 0 |
|
$36.1200 | Order Now |
DISTI #
70994070
|
RS | Switch, Pushbutton, Illuminated, 22mm METAL BACKLITE RED/GREEN CERAMIC | Schurter 3-101-428 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$59.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$39.6600 | Buy Now |
|
Onlinecomponents.com | CPS22 LA 00 A10 AI 0RG | 0 |
|
$40.8000 / $59.4800 | Buy Now |
DISTI #
3-101-428
|
Avnet Americas | Capacitive Switch SPST Latching 100mA 42VAC 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-101-428) Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$36.2840 / $42.5479 | Buy Now |
DISTI #
3-101-428
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.1A/42VAC, IP67, OFF-ON Min Qty: 20 | 0 |
|
$77.1400 | RFQ |
DISTI #
3-101-428
|
Avnet Americas | Capacitive Switch SPST Latching 100mA 42VAC 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-101-428) Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$36.2840 / $42.5479 | Buy Now |
Part Details for 3-101-428
3-101-428 CAD Models
3-101-428 Part Data Attributes
|
3-101-428
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-101-428
Schurter Electronic Components
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |