Part Details for 3-101-431 by Schurter Electronic Components
Overview of 3-101-431 by Schurter Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Price & Stock for 3-101-431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3374-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 100MA 42V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3300 | Buy Now |
DISTI #
693-3-101-431
|
Mouser Electronics | Pushbutton Switches 22mm METAL RING ILUM RED/GREEN STANLS ST RoHS: Compliant | 0 |
|
$35.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks Container: Box | 0Box |
|
$37.6900 | Buy Now |
|
Onlinecomponents.com | CPS22 LA 00 A10 RI 0RG RoHS: Compliant | 0 |
|
$38.7800 / $56.5300 | Buy Now |
DISTI #
77778441
|
Verical | Metal Line Push Button Capacitive Switch Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$56.5600 / $57.2600 | Buy Now |
|
Master Electronics | CPS22 LA 00 A10 RI 0RG RoHS: Compliant | 0 |
|
$38.7800 / $56.5300 | Buy Now |
Part Details for 3-101-431
3-101-431 CAD Models
3-101-431 Part Data Attributes
|
3-101-431
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-101-431
Schurter Electronic Components
SWITCH PUSHBUTTON SPST 100MA 42V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |