3-102617-0
TE Connectivity
Description: 64 MODII HDR DRRA SHRD .100CL

Overview of 3-102617-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 3-102617-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 01C9058
Newark 64 Modii Hdr Drra Shrd .100Cl Rohs Compliant: No |Amp Te Connectivity 3-102617-0 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $29.2600
  • 50 $27.0600
  • 100 $24.1900
  • 250 $23.1700
  • 500 $22.1600
$22.1600 / $29.2600 Buy Now
DISTI # 571-3-102617-0
Mouser Electronics Headers & Wire Housings 64P SHRD HDR DRRA RoHS: Not Compliant 0
  • 48 $24.5900
  • 96 $24.1600
  • 288 $22.9200
$22.9200 / $24.5900 Order Now
DISTI # AMP3-102617-0
Heilind Electronics 64 MODII HDR DRRA SHRD .100CL Americas - 0 in Stock
  • 48 $25.6233
  • 96 $25.2409
  • 336 $18.5313
$18.5313 / $25.6233 Buy Now
DISTI # AMP3-102617-0
Interstate Connecting Components 64 MODII HDR DRRA SHRD .100CL 0
  • 48 $25.6233
  • 96 $25.2409
  • 336 $18.5313
$18.5313 / $25.6233 Buy Now
DISTI # 3-102617-0
Avnet Abacus Conn Shrouded Header HDR 64 POS 2.54mm Solder RA Thru-Hole (Alt: 3-102617-0) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 74 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 3-102617-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-102617-0 by TE Connectivity

3-102617-0
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU, SHROUDED
Body Breadth
0.413 inch
Body Depth
0.639 inch
Body Length
3.312 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
15u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.135 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
64
UL Flammability Code
94V-0
Want to compare parts?
  1. 3-102617-0
    TE Connectivity
    64 MODII HDR DRRA SHRD .100CL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-102617-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-102617-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-102617-0 would you like to use for your alert(s)?
  • Please alert me when 3-102617-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-102617-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-102617-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-102617-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-102617-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-102617-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: