-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII HDR SRST UNSHRD A/PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H3609
|
Newark | 40 Modii Hdr Srst Unshrd A/Pin |Amp Te Connectivity 3-102898-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5500 | Buy Now |
DISTI #
571-3-102898-3
|
Mouser Electronics | Headers & Wire Housings 40 MODII HDR SRST UN RoHS: Not Compliant | 0 |
|
$11.2000 | Order Now |
DISTI #
72053084
|
RS | Connector, AMPMODU, 40 Modii Hdr Srst Unshrd A/Pin | TE Connectivity 3-102898-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4600 / $12.8800 | RFQ |
|
Onlinecomponents.com | 40 MODII HDR SRST UNSHRD A/PIN |
383 Partner Stock |
|
$11.7200 / $16.1700 | Buy Now |
DISTI #
59695276
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Press Fit ST Thru-Hole Tray RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 383 |
|
$11.4700 / $12.1500 | Buy Now |
|
Quest Components | 3-102898-3 | 17 |
|
$11.6888 / $15.5850 | Buy Now |
DISTI #
3-102898-3
|
Avnet Abacus | (Alt: 3-102898-3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114404813314
|
Chip1Stop | Connector Headers and PCB Receptacles | 383 |
|
$12.1000 / $13.7000 | Buy Now |
|
Master Electronics | 40 MODII HDR SRST UNSHRD A/PIN |
383 Partner Stock |
|
$11.7200 / $16.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-102898-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-102898-3
TE Connectivity
40 MODII HDR SRST UNSHRD A/PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-102898-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-102898-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1977949-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-102898-3 vs 4-1977949-0 |
4-1977954-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-102898-3 vs 4-1977954-0 |
3-103336-3 | 40 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 3-102898-3 vs 3-103336-3 |
4-1977955-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-102898-3 vs 4-1977955-0 |
8-102898-3 | 40 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 3-102898-3 vs 8-102898-3 |
4-1977961-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-102898-3 vs 4-1977961-0 |
4-1977960-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-102898-3 vs 4-1977960-0 |
9-146288-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-102898-3 vs 9-146288-0 |
1-146133-4 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-102898-3 vs 1-146133-4 |
4-87224-0 | 40 MODII HDR SRST UNSHRD .100 | TE Connectivity | 3-102898-3 vs 4-87224-0 |