Part Details for 3-103-098 by Schurter Electronic Components
Overview of 3-103-098 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3-103-098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4900
|
Newark | Mga-A Fuse Ff 500Ma/Blister Tape |Schurter 3-103-098 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $4.1600 | Buy Now |
DISTI #
486-3-103-098CT-ND
|
DigiKey | FUSE BRD MT 500MA 125VAC/VDC SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$2.8400 / $4.1000 | Buy Now |
DISTI #
3-103-098
|
Avnet Americas | Fuse Solid State Super-Quick-Acting 500mA 125VAC 125VDC 2-Pin 1206 - Cut Tape Product (Alt: 3-103-098) Min Qty: 750 Package Multiple: 750 Container: Cut Tape | 0 |
|
$2.7718 / $3.2504 | Buy Now |
DISTI #
693-3-103-098
|
Mouser Electronics | Surface Mount Fuses MGA-A Fuse FF 500mA RoHS: Compliant | 675 |
|
$2.8400 / $4.0900 | Buy Now |
DISTI #
71335623
|
RS | MGA-A FUSE 500mA | Schurter 3-103-098 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | MGA-A Fuse FF 500mA RoHS: Compliant | 0 |
|
$2.8200 / $5.8900 | Buy Now |
DISTI #
000000000005842766
|
Sager | Surface Mount Fuses MGA-A Fuse FF 500mA Min Qty: 750 | 0 |
|
$2.8800 / $3.0300 | Buy Now |
DISTI #
3-103-098
|
Avnet Abacus | (Alt: 3-103-098) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MGA-A Fuse FF 500mA RoHS: Compliant | 0 |
|
$2.8200 / $5.8900 | Buy Now |
Part Details for 3-103-098
3-103-098 CAD Models
3-103-098 Part Data Attributes
|
3-103-098
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-103-098
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 1.55 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3-103-098
This table gives cross-reference parts and alternative options found for 3-103-098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-103-098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39705000440 | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 3-103-098 vs 39705000440 |
3-103-099 | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206, | Schurter Electronic Components | 3-103-098 vs 3-103-099 |
38505000000 | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 50A (IR), Through Hole, TE5, ROHS COMPLIANT | Littelfuse Inc | 3-103-098 vs 38505000000 |