Part Details for 3-103-127 by Schurter Electronic Components
Overview of 3-103-127 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3-103-127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-7176-1-ND
|
DigiKey | FUSE BRD MNT 4A 63VAC 63VDC 2SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1695 In Stock |
|
$2.8400 / $4.1000 | Buy Now |
DISTI #
3-103-127
|
Avnet Americas | Fuse Solid State Super-Quick-Acting 4A 125VAC 125VDC 2-Pin 1206 - Cut Tape Product (Alt: 3-103-127) Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 6 Days Container: Cut Tape | 0 |
|
$2.7718 / $3.2504 | Buy Now |
DISTI #
693-3-103-127
|
Mouser Electronics | Surface Mount Fuses MGA-A Fuse FF 4A RoHS: Compliant | 0 |
|
$2.8400 | Order Now |
DISTI #
71335652
|
RS | MGA-A FUSE 4A | Schurter 3-103-127 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | MGA-A Fuse FF 4A RoHS: Compliant | 0 |
|
$2.9100 / $8.1800 | Buy Now |
DISTI #
000000000005842795
|
Sager | Surface Mount Fuses MGA-A Fuse FF 4A Min Qty: 3000 | 0 |
|
Buy Now | |
|
Master Electronics | MGA-A Fuse FF 4A RoHS: Compliant | 0 |
|
$2.9100 / $8.1800 | Buy Now |
Part Details for 3-103-127
3-103-127 CAD Models
3-103-127 Part Data Attributes
|
3-103-127
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-103-127
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 4A, 63VAC, 125VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 1.55 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3-103-127
This table gives cross-reference parts and alternative options found for 3-103-127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-103-127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-103-125 | Electric Fuse, Very Fast Blow, 4A, 63VAC, 125VDC, 50A (IR), Surface Mount, 1206, | Schurter Electronic Components | 3-103-127 vs 3-103-125 |