Part Details for 3-103-780 by Schurter Electronic Components
Overview of 3-103-780 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-103-780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2574
|
Newark | Power Entry Module, Standard, 10A, 250V, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 3-103-780 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9000 / $39.2200 | Buy Now |
DISTI #
79AH9616
|
Newark | Dd14 Power Entry Module W. Filter 10A |Schurter 3-103-780 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4700 / $33.6600 | Buy Now |
DISTI #
3-103-780
|
Avnet Americas | Conn Power Entry Filtered 3 POS 250VAC 10A Vertical Screw Mount - Boxed Product (Development Kits) (Alt: 3-103-780) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$26.8790 / $31.5193 | Buy Now |
DISTI #
693-3-103-780
|
Mouser Electronics | AC Power Entry Modules DD14 Connector Filter C14 10A STD RoHS: Compliant | 92 |
|
$30.5200 / $30.5300 | Buy Now |
DISTI #
71131870
|
RS | DD14 POWER ENTRY MODULE W. FILTER 10A | Schurter 3-103-780 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 20 |
|
$28.0900 / $33.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$29.3800 | Buy Now |
|
Onlinecomponents.com | DD14 Connector Filter C14 10A STD RoHS: Compliant |
15 In Stock |
|
$26.4500 / $34.5100 | Buy Now |
DISTI #
80560047
|
Verical | Power Entry Module Filtered M 3 POS 250VACVAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 14 |
|
$35.0870 / $44.8630 | Buy Now |
DISTI #
3-103-780
|
TME | 3-103-780 Min Qty: 1 | 0 |
|
$37.5800 / $53.6900 | RFQ |
DISTI #
000000000005842844
|
Sager | AC Power Entry Modules DD14 Connector Filter C14 10A STD Min Qty: 1 | 90 |
|
$27.8900 / $33.9000 | Buy Now |
Part Details for 3-103-780
3-103-780 CAD Models
3-103-780 Part Data Attributes
|
3-103-780
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-103-780
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.811 inch | |
Body Depth | 2.657 inch | |
Body Length | 1.114 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |