Part Details for 3-104-204 by Schurter Electronic Components
Overview of 3-104-204 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-104-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2578
|
Newark | Power Entry Module, Medical, 4A, 250Vac, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 3-104-204 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$33.7900 / $52.3500 | Buy Now |
DISTI #
3-104-204
|
Avnet Americas | Conn Power Entry Filtered 3 POS 250VAC 4A Vertical Screw Mount - Boxed Product (Development Kits) (Alt: 3-104-204) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$29.0287 / $34.0401 | Buy Now |
DISTI #
693-3-104-204
|
Mouser Electronics | AC Power Entry Modules DD14 Connector Filter C14 4A M5 RoHS: Compliant | 25 |
|
$29.7400 / $30.6000 | Buy Now |
DISTI #
71131874
|
RS | DD14 POWER ENTRY MODULE W. FILTER 4A M5 | Schurter 3-104-204 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$42.0100 / $46.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$31.7300 | Buy Now |
|
Onlinecomponents.com | DD14 Connector Filter C14 4A M5 RoHS: Compliant | 0 |
|
$30.8400 / $41.8900 | Buy Now |
DISTI #
3-104-204
|
TME | 3-104-204 Min Qty: 1 | 0 |
|
$40.7300 / $58.1900 | RFQ |
DISTI #
000000000005842858
|
Sager | AC Power Entry Modules DD14 Connector Filter C14 4A M5 Min Qty: 20 | 0 |
|
$30.1200 / $32.5900 | Buy Now |
DISTI #
3-104-204
|
Avnet Abacus | (Alt: 3-104-204) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DD14 Connector Filter C14 4A M5 RoHS: Compliant | 0 |
|
$30.8400 / $41.8900 | Buy Now |
Part Details for 3-104-204
3-104-204 CAD Models
3-104-204 Part Data Attributes
|
3-104-204
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-104-204
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.811 inch | |
Body Depth | 2.657 inch | |
Body Length | 1.114 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |