Part Details for 3-104-300 by Schurter Electronic Components
Overview of 3-104-300 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3-104-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5777
|
Newark | Iec Outlet F, 10A, 250V, Idc, Panel, Iec Connector Type:Iec C13 Outlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Idc/Idt, Connector Mounting:Snap-In, Flange Mount, Product Range:6610-5 Series Rohs Compliant: Yes |Schurter 3-104-300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$1.0800 | Buy Now |
DISTI #
3-104-300
|
Avnet Americas | IEC Appliance Outlet F Snap-in Mounting Front Side IDC Terminal Integrated N Side Light Pipe Black Along Alignment 12 AWG Conductor Cross Section - Boxed Product (Development Kits) (Alt: 3-104-300) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 22 Weeks, 5 Days Container: Box | 0 |
|
$1.6275 / $1.9084 | Buy Now |
DISTI #
33AC5777
|
Avnet Americas | IEC Appliance Outlet F Snap-in Mounting Front Side IDC Terminal Integrated N Side Light Pipe Black Along Alignment 12 AWG Conductor Cross Section - Bulk (Alt: 33AC5777) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 71 Partner Stock |
|
$2.1400 / $3.0100 | Buy Now |
DISTI #
693-3-104-300
|
Mouser Electronics | AC Power Entry Modules 10A APP OUTLET 2.5mm 12AWG V & S LOCK BL RoHS: Compliant | 0 |
|
$1.6600 / $1.8100 | Order Now |
DISTI #
72126445
|
RS | Connector, 6610-5 APPLIANCE OUTLET, 10A, 70 | Schurter 3-104-300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | 6610-5 APPLIANCE OUTLET 10A 70 RoHS: Compliant | 0 |
|
$1.7300 / $2.2700 | Buy Now |
DISTI #
35321865
|
Verical | Conn Outlet RCP 3 POS ST Snap-In 3 Terminal 1 Port Box Min Qty: 47 Package Multiple: 1 | Americas - 71 |
|
$1.5657 / $1.6277 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 100 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 80 |
|
$0.6000 / $2.0000 | Buy Now |
Part Details for 3-104-300
3-104-300 CAD Models
3-104-300 Part Data Attributes
|
3-104-300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-104-300
Schurter Electronic Components
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC 60320-3, UL, VDE | |
Body Breadth | 1.1 inch | |
Body Length | 1.41 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 3-104-300
This table gives cross-reference parts and alternative options found for 3-104-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-104-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4788.8100 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 3-104-300 vs 4788.8100 |
4788.6100 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 3-104-300 vs 4788.6100 |
4788.3100 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 3-104-300 vs 4788.3100 |
43R04-3121-150 | Mains Power Connector, 15A, 250VAC, Female, Solder Terminal | Power Dynamics Inc | 3-104-300 vs 43R04-3121-150 |
4788.4100 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 3-104-300 vs 4788.4100 |
4788.8000 | Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 3-104-300 vs 4788.8000 |