Part Details for 3-107-468 by Schurter Electronic Components
Overview of 3-107-468 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-107-468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4218
|
Newark | Power Entry Module W/Filter, 8A, Qc, Connector Type:Iec C14, Current Rating:8A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40, Capacitance:0.1µf Rohs Compliant: Yes |Schurter 3-107-468 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.2800 / $30.3000 | Buy Now |
DISTI #
3-107-468
|
Avnet Americas | IEC Power Entry Module with Line Filter 3 Position 8A Snap-In - Boxed Product (Development Kits) (Alt: 3-107-468) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$22.2638 / $26.1073 | Buy Now |
DISTI #
693-3-107-468
|
Mouser Electronics | AC Power Entry Modules DD12 PEM WITH FILTER 8A RoHS: Compliant | 21 |
|
$22.8100 / $23.5400 | Buy Now |
DISTI #
71321431
|
RS | Power Entry Module with Filter, 8A, Snap-In, DD12 Series | Schurter 3-107-468 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2700 / $27.3700 | RFQ |
|
Future Electronics | DD12 Series 2 Pole 8A 250V Standard Version Snapin Power Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$22.3700 / $23.4900 | Buy Now |
|
Onlinecomponents.com | DD12 PEM WITH FILTER 8A RoHS: Compliant | 0 |
|
$24.2700 / $32.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$19.2000 | Buy Now |
|
Quest Components | 5 |
|
$20.8000 | Buy Now | |
DISTI #
000000000005842883
|
Sager | AC Power Entry Modules DD12 PEM WITH FILTER 8A Min Qty: 20 | 0 |
|
$23.1000 / $26.0700 | Buy Now |
|
Master Electronics | DD12 PEM WITH FILTER 8A RoHS: Compliant | 0 |
|
$24.2700 / $32.1200 | Buy Now |
Part Details for 3-107-468
3-107-468 CAD Models
3-107-468 Part Data Attributes
|
3-107-468
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-107-468
Schurter Electronic Components
Mains Power Connector, 8A, 250VAC, Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.27 inch | |
Body Depth | 2.01 inch | |
Body Length | 2.04 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 8A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CQC; CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 3-107-468
This table gives cross-reference parts and alternative options found for 3-107-468. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-107-468, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54118151.253 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-468 vs 54118151.253 |
54318151.101 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-468 vs 54318151.101 |
54238051.123 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-468 vs 54238051.123 |
54118251.103 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-468 vs 54118251.103 |
54328053.121 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-468 vs 54328053.121 |
3-109-998 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | 3-107-468 vs 3-109-998 |
54238051.301 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-468 vs 54238051.301 |
54328253.101 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-468 vs 54328253.101 |
54118253.301 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-468 vs 54118253.301 |
54118053.303 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-107-468 vs 54118053.303 |