Part Details for 3-107-922 by Schurter Electronic Components
Overview of 3-107-922 by Schurter Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-107-922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3107
|
Newark | Uk Cordset Fuse 13A 6.0M, V-Lock/Carton Box |Schurter 3-107-922 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7800 / $30.8500 | Buy Now |
DISTI #
3-107-922
|
Avnet Americas | UK cordset fuse 13A 6.0m, V-Lock - Boxed Product (Development Kits) (Alt: 3-107-922) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 27 Weeks, 2 Days Container: Box | 0 |
|
$19.1003 / $22.3977 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$21.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4800 / $31.3100 | Buy Now |
DISTI #
000000000007169353
|
Sager | Schurter UK cordset fuse 13A 6.0m, V-Lock Min Qty: 40 | 0 |
|
$19.8200 / $21.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.4800 / $31.3100 | Buy Now |