Part Details for 3-108-854 by Schurter Electronic Components
Overview of 3-108-854 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-108-854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5442
|
Newark | Power Entry Module W/Line Filter, 1A, Qc, Connector Type:Iec C14, C18, Current Rating:1A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Schurter 3-108-854 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3600 / $36.6500 | Buy Now |
DISTI #
3-108-854
|
Avnet Americas | IEC Power Entry Module with Line Filter 3 Position 1A Panel Mount - Boxed Product (Development Kits) (Alt: 3-108-854) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$26.9315 / $31.5808 | Buy Now |
DISTI #
693-3-108-854
|
Mouser Electronics | AC Power Entry Modules DG12 Connector Filter C14 1A STD RoHS: Compliant | 19 |
|
$27.6000 / $32.2500 | Buy Now |
|
Future Electronics | DG12 Series 1A 250V Standard Version Screw-on A Power Entry Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$27.3300 / $28.6900 | Buy Now |
|
Onlinecomponents.com | DG12 Connector Filter C14 1A STD | 0 |
|
$28.6100 / $38.8600 | Buy Now |
DISTI #
3-108-854
|
Avnet Americas | IEC Power Entry Module with Line Filter 3 Position 1A Panel Mount - Boxed Product (Development Kits) (Alt: 3-108-854) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$26.9315 / $31.5808 | Buy Now |
DISTI #
000000000006150921
|
Sager | AC Power Entry Modules DG12 Connector Filter C14 1A STD Min Qty: 20 | 0 |
|
$27.9400 / $30.2400 | Buy Now |
|
Master Electronics | DG12 Connector Filter C14 1A STD | 0 |
|
$28.6100 / $38.8600 | Buy Now |