Part Details for 3-108-966 by Schurter Electronic Components
Overview of 3-108-966 by Schurter Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-108-966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4372
|
Newark | Anti Vandal Sw, Spdt, 10A, 250Vac, Qc, Product Range:Msm Series, Panel Cutout Diameter:30.1Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-108-966 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$13.5400 | Buy Now |
DISTI #
693-3-108-966
|
Mouser Electronics | Pushbutton Switches MSM30 Switch MO NX SPDT 10A RI 0RD S0 RoHS: Compliant | 0 |
|
$58.2300 | Order Now |
DISTI #
71365704
|
RS | Illuminated Switch, 10A, Red, MSM 30 Series | Schurter 3-108-966 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3700 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$13.2000 | Buy Now |
|
Quest Components | 5 |
|
$14.3000 | Buy Now | |
DISTI #
12G2093
|
Bürklin Elektronik | Pushbutton, 1 pole, silver, illuminated (red), 10 A/250 V, mounting Ø 30 mm, IP67, 3-108-966 Min Qty: 1 | 10 |
|
$30.4626 / $38.8485 | Buy Now |