Part Details for 3-108-973 by Schurter Electronic Components
Overview of 3-108-973 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-108-973
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4377
|
Newark | Anti Vandal Sw, Spdt, 10A, 250Vac, Qc, Product Range:Msm Series, Panel Cutout Diameter:22.1Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-108-973 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$10.8300 | Buy Now |
DISTI #
52810121
|
Verical | Metal Push Button Switch Medium Stroke Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$13.9602 / $14.3996 | Buy Now |
DISTI #
12G2643
|
Bürklin Elektronik | Pushbutton, 1 pole, silver, illuminated (blue), 10 A/250 VAC, mounting Ø 22 mm, IP67, 3-108-973 Min Qty: 1 | 10 |
|
$26.3780 / $33.6461 | Buy Now |
DISTI #
2985916
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$35.6398 / $50.7317 | Buy Now |
DISTI #
2985916
|
Farnell | ANTI VANDAL SW, SPDT, 10A, 250VAC, QC RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 10 |
|
$52.1460 / $76.1509 | Buy Now |