Part Details for 3-108-975 by Schurter Electronic Components
Overview of 3-108-975 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-108-975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4379
|
Newark | Anti Vandal Switch, Dpdt, 5A, 125Vac, Qc, Product Range:Msm Dp Series, Panel Cutout Diameter:22.1Mm, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-108-975 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$12.4500 | Buy Now |
DISTI #
52810154
|
Verical | Metal Switch, Switching Voltage up to 250 VAC Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$16.0484 / $16.5536 | Buy Now |
Part Details for 3-108-975
3-108-975 CAD Models
3-108-975 Part Data Attributes
|
3-108-975
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-108-975
Schurter Electronic Components
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |