Part Details for 3-109-100 by Schurter Electronic Components
Overview of 3-109-100 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-109-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0546
|
Newark | Pb Switch, Spst, 0.125A, 48V, Solder Lug, Product Range:Mcs 16 Series, Panel Cutout Diameter:16.1Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-109-100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $14.0300 | Buy Now |
DISTI #
3-109-100
|
Avnet Americas | Switch Vandal Resistant OFF (ON) SPST-NO Solder Cup 125mA 48VDC Panel Mount Box - Boxed Product (Development Kits) (Alt: 3-109-100) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$9.1488 / $10.7282 | Buy Now |
DISTI #
693-3-109-100
|
Mouser Electronics | Pushbutton Switches MCS16 Switch MO NO 125mA PI 0RG RoHS: Compliant | 0 |
|
$11.2800 / $12.6500 | Order Now |
DISTI #
71866392
|
RS | Switch, Metal, Short Stroke, 16mm, 48 VDC, 1.2 W, SPST, N.O, red/green, Ag | Schurter 3-109-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 100 |
|
$9.9400 / $12.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Box | 0Box |
|
$10.0000 | Buy Now |
|
Onlinecomponents.com | MCS16 Switch MO NO 125mA PI 0RG | 0 |
|
$9.9700 / $11.9300 | Buy Now |
DISTI #
3-109-100
|
Avnet Americas | Switch Vandal Resistant OFF (ON) SPST-NO Solder Cup 125mA 48VDC Panel Mount Box - Boxed Product (Development Kits) (Alt: 3-109-100) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$9.1488 / $10.7282 | Buy Now |
DISTI #
3-109-100
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.125A/48VDC, IP67 Min Qty: 1000 | 0 |
|
$20.3700 | RFQ |
DISTI #
3-109-100
|
Avnet Abacus | Switch Vandal Resistant OFF (ON) SPST-NO Solder Cup 125mA 48VDC Panel Mount Box (Alt: 3-109-100) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3678548
|
Farnell | ANTI VANDAL SW, SPST/0.125A/48VDC/SOLDER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$11.3850 / $12.7608 | Buy Now |
Part Details for 3-109-100
3-109-100 CAD Models
3-109-100 Part Data Attributes:
|
3-109-100
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-109-100
Schurter Electronic Components
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |