Part Details for 3-109-120 by Schurter Electronic Components
Overview of 3-109-120 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-109-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6136C2F4L160C00311
|
TME | Connector: AC supply, socket, male, 16A, 240VAC, C20 (I), -25÷60°C Min Qty: 15 | 0 |
|
$20.3600 | RFQ |