Part Details for 3-110-013 by Schurter Electronic Components
Overview of 3-110-013 by Schurter Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-110-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6067
|
Newark | Iec Outlet J, 16A, 250Vac, Idc, Panel, Iec Connector Type:Iec C19 Outlet, Current Rating:20A, Voltage Rating:250Vac, Contact Termination Type:Idc/Idt, Connector Mounting:Snap-In, Flange Mount, Product Range:4710-5 Series Rohs Compliant: Yes |Schurter 3-110-013 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.7440 | Buy Now |
DISTI #
3-110-013
|
Avnet Americas | Power Connector Outlet Receptacle 3 Position Straight Panel Mount - Boxed Product (Development Kits) (Alt: 3-110-013) Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$2.4534 / $2.8770 | Buy Now |
DISTI #
74AC6067
|
Avnet Americas | Power Connector Outlet Receptacle 3 Position Straight Panel Mount - Bulk (Alt: 74AC6067) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 50 Partner Stock |
|
$3.2200 / $4.5300 | Buy Now |
DISTI #
693-3-110-013
|
Mouser Electronics | AC Power Entry Modules 4710 Connector Outlet 16A J RoHS: Compliant | 0 |
|
$2.5100 / $2.7200 | Order Now |
DISTI #
71443111
|
RS | Appliance Outlet, IEC, 16A, Snap-In Front Side 2mm, IDC, 2.5mm2, 4710-5 Series | Schurter 3-110-013 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 / $3.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | 4710 Connector Outlet 16A J | 0 |
|
$2.5700 / $3.2000 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$3.5816 / $5.8080 | Buy Now | |
DISTI #
3-110-013
|
Avnet Americas | Power Connector Outlet Receptacle 3 Position Straight Panel Mount - Boxed Product (Development Kits) (Alt: 3-110-013) Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$2.4534 / $2.8770 | Buy Now |
Part Details for 3-110-013
3-110-013 CAD Models
3-110-013 Part Data Attributes:
|
3-110-013
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-110-013
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |