There are no models available for this part yet.
Overview of 3-111-507 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-111-507 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ9490
|
Newark | Cso Fuse Clip 10.3X38/10.3X85/Carton Box |Schurter 3-111-507 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8310 | Buy Now | |
DISTI #
486-3-111-507-ND
|
DigiKey | CSO CLIP TIN SCREW M5 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
978 In Stock |
|
$0.5804 / $1.4300 | Buy Now | |
DISTI #
3-111-507
|
Avnet Americas | Heavy Duty Fuse Clip 1500V 32A Screw Terminal Tin Bulk - Boxed Product (Development Kits) (Alt: 3-111-507) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$0.5392 / $0.6323 | Buy Now | |
DISTI #
693-3-111-507
|
Mouser Electronics | Fuse Clips CSO Fuse Clip 10.3x38/10.3x85 | 0 |
|
$0.6060 / $1.1600 | Order Now | |
DISTI #
72031446
|
RS | Fuse Clip, CSO Series, Heavy Duty,1500V,32A, Tin Plated, Screw or Rivet M5,PCB, Bulk | Schurter 3-111-507 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6140 | Buy Now | ||
Onlinecomponents.com | CSO Fuse Clip 10.3x38/10.3x85 RoHS: Compliant | 0 |
|
$0.5880 / $0.8700 | Buy Now | ||
DISTI #
3-111-507
|
TME | Fuse clips, cylindrical fuses, M5 screw, 10.3x38mm, 32A, 1500VAC Min Qty: 1 | 856 |
|
$0.5770 / $0.8780 | Buy Now | |
DISTI #
000000000006151023
|
Sager | Fuse Clips CSO Fuse Clip 10.3x38/10.3x85 Min Qty: 1000 | 0 |
|
$0.5595 / $0.6055 | Buy Now | |
Master Electronics | CSO Fuse Clip 10.3x38/10.3x85 RoHS: Compliant | 0 |
|
$0.5880 / $0.8700 | Buy Now |