-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1123723-4) 3.96 EP HDR ASSY 4P(BLUE)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5534
|
Newark | Headers&wire Housings 3.96 Ep Hdr Assy 4P(Blue) |Amp Te Connectivity 3-1123723-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 | Buy Now |
DISTI #
98X9556
|
Newark | 3.96 Ep Hdr Assy 4P(Blue) |Amp Te Connectivity 3-1123723-4 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 | Buy Now |
DISTI #
2266-3-1123723-4-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 500 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
7260 In Stock |
|
$0.1500 / $0.1570 | Buy Now |
DISTI #
A117560-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1279 | Buy Now |
DISTI #
3-1123723-4
|
Avnet Americas | Conn Power HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-1123723-4) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1229 | Buy Now |
DISTI #
571-3-1123723-4
|
Mouser Electronics | Headers & Wire Housings 3.96 EP HDR ASSY 4P(BLUE) RoHS: Compliant | 0 |
|
$0.1270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1205 | Buy Now |
DISTI #
AMP3-1123723-4
|
Heilind Electronics | 3.96 EP HDR ASSY 4P(BLUE) | Americas - 0 in Stock |
|
$0.1505 / $0.1528 | Buy Now |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 4P(BLUE) RoHS: Compliant |
7260 Partner Stock |
|
$0.1253 / $0.1539 | Buy Now |
DISTI #
311237234-TEC
|
TME | 3-1123723-4 Min Qty: 246 | 7260 |
|
$0.1461 / $0.1537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1123723-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1123723-4
TE Connectivity
(3-1123723-4) 3.96 EP HDR ASSY 4P(BLUE)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.421 inch | |
Body Length | 0.621 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |