-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1123723-6) 3.96 EP HDR ASSY 6P(BLUE)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9558
|
Newark | 3.96 Ep Hdr Assy 6P(Blue) |Amp Te Connectivity 3-1123723-6 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
A117562-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4550 In Stock |
|
$0.3187 / $0.6300 | Buy Now |
DISTI #
3-1123723-6
|
Avnet Americas | Conn Power HDR 6 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-1123723-6) RoHS: Compliant Min Qty: 30000 Package Multiple: 6000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1644 | Buy Now |
DISTI #
571-3-1123723-6
|
Mouser Electronics | Headers & Wire Housings 3.96 EP HDR ASSY 6P(BLUE) RoHS: Compliant | 0 |
|
$0.2560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 6000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1612 | Buy Now |
DISTI #
AMP3-1123723-6
|
Heilind Electronics | 3.96 EP HDR ASSY 6P(BLUE) | Americas - 0 in Stock |
|
$0.2015 / $0.2045 | Buy Now |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 6P(BLUE) RoHS: Compliant | 0 |
|
$0.1701 / $0.4658 | Buy Now |
DISTI #
AMP3-1123723-6
|
Interstate Connecting Components | 3.96 EP HDR ASSY 6P(BLUE) | 0 |
|
$0.2015 / $0.2045 | Buy Now |
DISTI #
3-1123723-6
|
Avnet Abacus | (Alt: 3-1123723-6) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3.96 EP HDR ASSY 6P(BLUE) RoHS: Compliant | 0 |
|
$0.1701 / $0.4658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1123723-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1123723-6
TE Connectivity
(3-1123723-6) 3.96 EP HDR ASSY 6P(BLUE)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.421 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.933 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1123723-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1123723-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744489-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-1123723-6 vs 1744489-6 |
5-1123723-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug | TE Connectivity | 3-1123723-6 vs 5-1123723-6 |
1744427-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-1123723-6 vs 1744427-6 |
1744429-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-1123723-6 vs 1744429-6 |