Part Details for 3-119-049 by Schurter Electronic Components
Overview of 3-119-049 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-119-049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7706
|
Newark | Pwr Entry Conn, Nema 5-15R, Qc, Product Range:Nr010 Series, Gender:Receptacle, Voltage Rating:125Vac, Current Rating:15A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect Rohs Compliant: Yes |Schurter 3-119-049 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 / $0.8840 | Buy Now |
DISTI #
486-3-119-049-ND
|
DigiKey | NEMA 5-15R IDC Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
981 In Stock |
|
$0.7191 / $1.4400 | Buy Now |
DISTI #
3-119-049
|
Avnet Americas | NEMA line Outlet 5-15R, Snap-in Mounting, Front Side, IDC- with Quick-connect Terminal 6.3x0.8mm, Black - Boxed Product (Development Kits) (Alt: 3-119-049) Min Qty: 240 Package Multiple: 120 Container: Box | 0 |
|
$0.6344 / $0.7439 | Buy Now |
DISTI #
693-3-119-049
|
Mouser Electronics | AC Power Entry Modules NR010 Connector Outlet 15A 5-15R RoHS: Compliant | 549 |
|
$0.6710 / $1.2100 | Buy Now |
DISTI #
71920451
|
RS | Line Outlet, Snap-In, Front Side, NEMA 5-15R,125VAC,15A, IDC, With QC, Black | Schurter 3-119-049 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 108 |
|
$0.9600 / $1.2100 | Buy Now |
|
Future Electronics | NR010 Connector Outlet 15A 5-15R RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Container: Box | 0Box |
|
$0.6800 / $0.7550 | Buy Now |
|
Onlinecomponents.com | NEMA 5-15R - Front Side Snap-in Mounting - Quick connect terminal 6.3 x 0.8 mm RoHS: Compliant |
920 In Stock |
|
$0.7010 / $1.0450 | Buy Now |
DISTI #
64974949
|
Verical | NEMA line Outlet 5-15R, Snap-in Mounting, Front Side, IDC- or Quick-connect Terminal Min Qty: 120 Package Multiple: 120 Date Code: 2231 | Americas - 840 |
|
$0.9321 / $1.3650 | Buy Now |
DISTI #
3-119-049
|
TME | Connector: AC supply, socket, female, 15A, 125VAC, IDC, NR010, IP20 Min Qty: 1 | 0 |
|
$0.6900 / $1.1400 | RFQ |
DISTI #
000000000006151037
|
Sager | AC Power Entry Modules NR010 Connector Outlet 15A 5-15R Min Qty: 1 | 0 |
|
$0.7020 / $1.3700 | Buy Now |
Part Details for 3-119-049
3-119-049 CAD Models
3-119-049 Part Data Attributes
|
3-119-049
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-119-049
Schurter Electronic Components
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 3-119-049
This table gives cross-reference parts and alternative options found for 3-119-049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-119-049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSP2.9100.13.21 | Mains Power Connector | Schurter Electronic Components | 3-119-049 vs GSP2.9100.13.21 |
6110.4315.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-119-049 vs 6110.4315.15 |
C22F.0105 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 3-119-049 vs C22F.0105 |
C22F.0005 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 3-119-049 vs C22F.0005 |
6162.0046 | Mains Power Connector, 10/15A, 250VAC, Male, Screw/Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 3-119-049 vs 6162.0046 |
4303.0181.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 3-119-049 vs 4303.0181.21 |
3-101-144 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 3-119-049 vs 3-101-144 |
3-100-794 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 3-119-049 vs 3-100-794 |
3-101-148 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 3-119-049 vs 3-101-148 |
1601-X-4460-C-79 | Mains Power Connector | Schurter Electronic Components | 3-119-049 vs 1601-X-4460-C-79 |