Part Details for 3-120020-4 by TE Connectivity
Overview of 3-120020-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51742-12002000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 20S PF Vertical Receptacle. | |
20021321-20020C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 20 Positions, 1.27mm (0.05inch) pitch | |
51722-12002000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 20S STB Right Angle Header. |
Price & Stock for 3-120020-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-120020-4
|
Avnet Americas | ADM SINGLE LOT DATE CODE CHARGE - Bulk (Alt: 3-120020-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003582503
|
Sager | TE Connectivity ADM Single Lot Date Code Charge | 0 |
|
Buy Now |