Part Details for 3-121-544 by Schurter Electronic Components
Overview of 3-121-544 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-121-544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5755
|
Newark | Pwr Conn, Nema 5-15R, 15A/125Vac, Idc, Product Range:Nr010 Series, Gender:Receptacle, Voltage Rating:125Vac, Current Rating:15A, Connector Mounting:Panel Mount, Snap-In, Contact Termination Type:Idc/Idt Rohs Compliant: Yes |Schurter 3-121-544 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9840 / $1.2800 | Buy Now |
DISTI #
486-3-121-544-ND
|
DigiKey | NEMA 5-15R IDC Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-121-544
|
Avnet Americas | NR010 Connector Outlet 15A 5-15R - Boxed Product (Development Kits) (Alt: 3-121-544) Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$0.6893 / $0.8083 | Buy Now |
DISTI #
75094803
|
RS | Connector Outlet, NEMA 5-15R, 15A, NR010 Series | Schurter 3-121-544 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 | RFQ |
|
Future Electronics | NR010 Connector Outlet 15A 5-15R RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$0.7350 / $0.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7400 / $0.9600 | Buy Now |
DISTI #
000000000007220321
|
Sager | NR010 CONNECTOR OUTLET 15A 5-15R Min Qty: 1 | 0 |
|
$0.8090 / $1.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7400 / $0.9600 | Buy Now |