Part Details for 3-122-694 by Schurter Electronic Components
Overview of 3-122-694 by Schurter Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3-122-694
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4897
|
Newark | Iec Conn C13, 15A, 250Vac, Screw, Cable, Iec Connector Type:Iec C13 Socket, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:4782 Series Rohs Compliant: Yes |Schurter 3-122-694 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$3.7900 | Buy Now |
DISTI #
3-122-694
|
Avnet Americas | Connector Power Socket 3Position 250VAC 15A Screw Straight Cable Mount 3 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 3-122-694) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$4.9105 / $5.7582 | Buy Now |
DISTI #
23AJ4897
|
Avnet Americas | Connector Power Socket 3Position 250VAC 15A Screw Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 23AJ4897) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 187 Partner Stock |
|
$6.5200 / $9.1400 | Buy Now |
DISTI #
693-3-122-694
|
Mouser Electronics | AC Power Plugs & Receptacles 4782 Connector Rewireable 10A C13 RoHS: Compliant | 170 |
|
$5.5600 / $7.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$5.3700 | Buy Now |
|
Onlinecomponents.com | 4782 IEC/UL Rewireable Connector C13 - Gray - Cable Diameter 8.5mm - 70°C - Straight | 0 |
|
$5.5200 / $8.0500 | Buy Now |
DISTI #
66961084
|
Verical | IEC Connector C13, Rewireable, Straight Min Qty: 14 Package Multiple: 1 | Americas - 187 |
|
$5.3080 / $5.9685 | Buy Now |
DISTI #
3-122-694
|
Avnet Americas | Connector Power Socket 3Position 250VAC 15A Screw Straight Cable Mount 3 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 3-122-694) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$4.9105 / $5.7582 | Buy Now |
DISTI #
23AJ4897
|
Avnet Americas | Connector Power Socket 3Position 250VAC 15A Screw Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 23AJ4897) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 187 Partner Stock |
|
$6.5200 / $9.1400 | Buy Now |
DISTI #
000000000006284925
|
Sager | AC Power Plugs & Receptacles 4782 Connector Rewireable 10A C13 Min Qty: 200 | 0 |
|
$5.0900 / $5.3700 | Buy Now |
Part Details for 3-122-694
3-122-694 CAD Models
3-122-694 Part Data Attributes:
|
3-122-694
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-122-694
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |