Part Details for 3-122-698 by Schurter Electronic Components
Overview of 3-122-698 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3-122-698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4901
|
Newark | Iec Conn C13, 15A, 250Vac, Screw, Cable, Iec Connector Type:Iec C13 Socket, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:4782 Series Rohs Compliant: Yes |Schurter 3-122-698 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$7.1000 / $8.8800 | Buy Now |
DISTI #
3-122-698
|
Avnet Americas | Connector Power Socket 3Position 250VAC 15A Screw Straight Cable Mount 3 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 3-122-698) Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$6.4941 / $7.6152 | Buy Now |
DISTI #
23AJ4901
|
Avnet Americas | Connector Power Socket 3Position 250VAC 15A Screw Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 23AJ4901) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 82 Partner Stock |
|
$8.6300 / $12.0900 | Buy Now |
DISTI #
693-3-122-698
|
Mouser Electronics | AC Power Plugs & Receptacles 4782 Connector Rewireable 10A C13 RoHS: Compliant | 91 |
|
$7.1500 / $9.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$7.1000 | Buy Now |
|
Onlinecomponents.com | 4782 IEC/UL Rewireable Connector C13 - White - Cable Diameter 8.5mm - 70°C - Straight | 0 |
|
$6.6100 / $13.8400 | Buy Now |
DISTI #
3-122-698
|
Avnet Americas | Connector Power Socket 3Position 250VAC 15A Screw Straight Cable Mount 3 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 3-122-698) Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$6.4941 / $7.6152 | Buy Now |
DISTI #
23AJ4901
|
Avnet Americas | Connector Power Socket 3Position 250VAC 15A Screw Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 23AJ4901) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 82 Partner Stock |
|
$8.6300 / $12.0900 | Buy Now |
DISTI #
3-122-698
|
Avnet Americas | Connector Power Socket 3Position 250VAC 15A Screw Straight Cable Mount 3 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 3-122-698) Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$6.4941 / $7.6152 | Buy Now |
DISTI #
23AJ4901
|
Avnet Americas | Connector Power Socket 3Position 250VAC 15A Screw Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 23AJ4901) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 82 Partner Stock |
|
$8.6300 / $12.0900 | Buy Now |
Part Details for 3-122-698
3-122-698 CAD Models
3-122-698 Part Data Attributes
|
3-122-698
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-122-698
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |