Part Details for 3-122-699 by Schurter Electronic Components
Overview of 3-122-699 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3-122-699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4902
|
Newark | Iec Conn C13, 15A, 250Vac, Screw, Cable, Iec Connector Type:Iec C13 Socket, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:4782 Series Rohs Compliant: Yes |Schurter 3-122-699 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$2.4300 | Buy Now |
DISTI #
23AJ4902
|
Avnet Americas | Connector Power Socket 3Position 250VAC 15A Screw Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: 23AJ4902) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 87 Partner Stock |
|
$11.3900 / $12.4900 | Buy Now |
DISTI #
3-122-699
|
Avnet Americas | Connector Power Socket 3Position 250VAC 15A Screw Straight Cable Mount 3 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 3-122-699) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$7.4676 / $8.7568 | Buy Now |
DISTI #
693-3-122-699
|
Mouser Electronics | AC Power Plugs & Receptacles 4782 Connector Rewireable 10A C13 RoHS: Compliant | 91 |
|
$8.7900 / $10.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$8.1700 | Buy Now |
|
Onlinecomponents.com | 4782 IEC/UL Rewireable Connector C13 - White - Cable Diameter 10mm - 70°C - Straight RoHS: Compliant | 0 |
|
$7.6000 / $15.9100 | Buy Now |
DISTI #
3-122-699
|
TME | 3-122-699 Min Qty: 1 | 0 |
|
$3.1100 / $4.4400 | RFQ |
DISTI #
000000000006284930
|
Sager | AC Power Plugs & Receptacles 4782 Connector Rewireable 10A C13 Min Qty: 200 | 0 |
|
$7.7500 / $8.1600 | Buy Now |
DISTI #
3-122-699
|
Avnet Abacus | Connector Power Socket 3Position 250VAC 15A Screw Straight Cable Mount 3 Terminal 1 Port (Alt: 3-122-699) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4782 IEC/UL Rewireable Connector C13 - White - Cable Diameter 10mm - 70°C - Straight RoHS: Compliant | 0 |
|
$7.6000 / $15.9100 | Buy Now |
Part Details for 3-122-699
3-122-699 CAD Models
3-122-699 Part Data Attributes
|
3-122-699
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-122-699
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |