There are no models available for this part yet.
Overview of 3-122-720 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 3-122-720 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH0177
|
Newark | Fuse, Smd, Super Time Lag, 20A, 125V, Fuse Current:20A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:16Mm X 5.3Mm, Product Range:Umt-W Series, Breaking Capacity Current Ac:350A Rohs Compliant: Yes |Schurter 3-122-720 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $5.0100 | Buy Now | |
DISTI #
3-122-720
|
Avnet Americas | UMT-W Fuse Miniature 20A 125VAC 125VDC Super-Time-Lag TT 2-Pin Surface Mount T/R - Cut Tape Product (Alt: 3-122-720) Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Cut Tape | 0 |
|
$3.8625 / $4.5293 | Buy Now | |
DISTI #
693-3-122-720
|
Mouser Electronics | Surface Mount Fuses UMT-W Fuse TT 20A RoHS: Compliant | 0 |
|
$4.1500 | Order Now | |
DISTI #
71944942
|
RS | UMT-W Surface Mount Fuse 5.3 x 16 mm Super-Time-Lag TT 20A 125 VAC /VDC Plastic | Schurter 3-122-720 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 500 |
|
$4.4200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 32 Weeks | 0 |
|
$4.4000 | Buy Now | ||
Onlinecomponents.com | UMT-W Surface Mount Fuse - 5.3 x 16 mm - Super-Time-Lag TT - 20 A - 125 VAC / 125 VDC - Breaking Capacity 350 A RoHS: Compliant | 0 |
|
$3.9300 / $8.2300 | Buy Now | ||
DISTI #
77783121
|
Verical | Surface Mount Fuse, 5.3 x 16 mm, Super-Time-Lag Min Qty: 24 Package Multiple: 1 | Americas - 454 |
|
$2.5060 / $2.9400 | Buy Now | |
DISTI #
3-122-720
|
TME | Fuse: fuse, time-lag, 20A, 125VAC, 125VDC, SMD, ceramic, copper Min Qty: 1 | 454 |
|
$2.0100 / $2.6900 | Buy Now | |
DISTI #
000000000006151068
|
Sager | Surface Mount Fuses UMT-W Fuse TT 20A Min Qty: 500 | 0 |
|
$4.0100 / $4.2200 | Buy Now | |
DISTI #
3-122-720
|
Avnet Abacus | (Alt: 3-122-720) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 3-122-720 by Schurter Electronic Components
Part Data Attributes for 3-122-720 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
SCHURTER
|
Blow Characteristic
|
SUPER TIME LAG
|
Body Breadth
|
5.35 mm
|
Body Height
|
5.35 mm
|
Body Length or Diameter
|
15.4 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5.3x16mm
|
Joule Integral-Nom
|
2800 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BAG
|
Pre-arcing Time-Min
|
25 ms
|
Rated Breaking Capacity
|
350 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CUL; IEC; UKCA; UL
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 3-122-720
This table gives cross-reference parts and alternative options found for 3-122-720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-122-720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-122-721 | Electric Fuse, Super Time Lag Blow, 20A, 125VAC, 125VDC, 350A (IR), Surface Mount, 5.3x16mm, | Schurter Electronic Components | 3-122-720 vs 3-122-721 |