Part Details for 3-126-772 by Schurter Electronic Components
Overview of 3-126-772 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3-126-772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK2046
|
Newark | Antivandal Sw, 0.1A, 60Vdc, Panel, 22Mm, Product Range:Mss Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Latching, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:-, Ip Rating:Ip67 Rohs Compliant: Yes |Schurter 3-126-772 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$18.3100 | Buy Now |
DISTI #
486-3-126-772-ND
|
DigiKey | MSS 22 SWITCH BZ CONNECTOR Min Qty: 1 Lead time: 7 Weeks Container: Box |
8 In Stock |
|
$22.9200 / $26.7900 | Buy Now |
DISTI #
24AK2046
|
Avnet Americas | Switch Vandal Resistant ON-OFF SPST-NO Finger Guide Flat Actuator Wire Leaded Latching 100mA 60VDC Panel Mount - Bulk (Alt: 24AK2046) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 10 Partner Stock |
|
$26.9600 / $38.6900 | Buy Now |
DISTI #
3-126-772
|
Avnet Americas | Switch Vandal Resistant ON-OFF SPST-NO Finger Guide Flat Actuator Wire Leaded Latching 100mA 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-126-772) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$22.3699 / $26.2318 | Buy Now |
DISTI #
693-3-126-772
|
Mouser Electronics | Pushbutton Switches MSS22 Switch LA NO 100mA P3 BL B RoHS: Compliant | 20 |
|
$22.9200 / $26.7900 | Buy Now |
DISTI #
73032630
|
RS | Pushbutton Switch, 22mm, Latching, IP67, SS, Blue Bezel, 100mA, 60VDC, 3 Wire | Schurter 3-126-772 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$23.3800 / $27.5000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$24.4500 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - 22mm Dia. - Blue Bezel - Latching - 3 wire - 100mA - 60VDC - IP67 - IK06 RoHS: Compliant | 0 |
|
$24.0800 / $31.6100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
000000000006384310
|
Sager | Pushbutton Switches MSS22 Switch LA NO 100mA P3 BL B Min Qty: 20 | 0 |
|
$23.2100 / $26.1900 | Buy Now |
Part Details for 3-126-772
3-126-772 CAD Models
3-126-772 Part Data Attributes
|
3-126-772
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-126-772
Schurter Electronic Components
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Switch Type | PUSHBUTTON SWITCH |