Part Details for 3-126-794 by Schurter Electronic Components
Overview of 3-126-794 by Schurter Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3-126-794
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK2053
|
Newark | Antivandal Sw, 0.1A, 60Vdc, Panel, 30Mm, Product Range:Mss Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spst-No, Switch Operation:Latching, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:-, Ip Rating:Ip67 Rohs Compliant: Yes |Schurter 3-126-794 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$21.5000 | Buy Now |
DISTI #
486-3-126-794-ND
|
DigiKey | MSS 30 SWITCH LI CONNECTOR Min Qty: 1 Lead time: 23 Weeks Container: Box |
14 In Stock |
|
$26.9175 / $31.4600 | Buy Now |
DISTI #
3-126-794
|
Avnet Americas | Switch Vandal Resistant ON-OFF SPST-NO Finger Guide Flat Actuator Wire Leaded Latching 100mA 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-126-794) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 6 Days Container: Box | 0 |
|
$26.2715 / $30.8069 | Buy Now |
DISTI #
24AK2053
|
Avnet Americas | Switch Vandal Resistant ON-OFF SPST-NO Finger Guide Flat Actuator Wire Leaded Latching 100mA 60VDC Panel Mount - Bulk (Alt: 24AK2053) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 8 Partner Stock |
|
$31.6600 / $45.4400 | Buy Now |
DISTI #
693-3-126-794
|
Mouser Electronics | Pushbutton Switches MSS30 Switch LA NO 100mA LI RGB P2 OQ B RoHS: Compliant | 7 |
|
$26.9100 / $28.5700 | Buy Now |
DISTI #
73032637
|
RS | Pushbutton Switch, 30mm, Latching, IP67, Lateral R/G/B LED, 100mA, 60VDC, 6 Wir | Schurter 3-126-794 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$27.4600 / $32.3000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$28.7200 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - 30mm Dia. - Lateral RGB Illumination - Latching - 6 wire - 100mA - 60VDC - IP67 - IK06 | 0 |
|
$27.9100 / $37.9100 | Buy Now |
DISTI #
3-126-794
|
Avnet Americas | Switch Vandal Resistant ON-OFF SPST-NO Finger Guide Flat Actuator Wire Leaded Latching 100mA 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-126-794) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 6 Days Container: Box | 0 |
|
$26.2715 / $30.8069 | Buy Now |
DISTI #
24AK2053
|
Avnet Americas | Switch Vandal Resistant ON-OFF SPST-NO Finger Guide Flat Actuator Wire Leaded Latching 100mA 60VDC Panel Mount - Bulk (Alt: 24AK2053) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 8 Partner Stock |
|
$31.6600 / $45.4400 | Buy Now |
Part Details for 3-126-794
3-126-794 CAD Models
3-126-794 Part Data Attributes:
|
3-126-794
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-126-794
Schurter Electronic Components
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Switch Type | PUSHBUTTON SWITCH |