Part Details for 3-127-598 by Schurter Electronic Components
Overview of 3-127-598 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for 3-127-598
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8389
|
Newark | Common Mode Choke, 0.9Mh, 16A, 1-Phase, Inductance:900µh, Dc Current Rating:16A, Product Range:Dkiv-1 Series Rohs Compliant: Yes |Schurter 3-127-598 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$7.0800 | Buy Now |
DISTI #
53AJ8389
|
Avnet Americas | Inductor Common Mode Choke 0.9mH 16A -30%/+50% Wirewound 4-Pin - Bulk (Alt: 53AJ8389) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Bulk | 40 Partner Stock |
|
$13.9900 / $15.0400 | Buy Now |
DISTI #
3-127-598
|
Avnet Americas | Inductor Common Mode Choke 0.9mH 16A -30%/+50% Wirewound 4-Pin - Boxed Product (Development Kits) (Alt: 3-127-598) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 25 Weeks, 2 Days Container: Box | 0 |
|
$9.8064 / $11.4993 | Buy Now |
DISTI #
693-3-127-598
|
Mouser Electronics | Common Mode Chokes / Filters DKIV-1 COMP. CHOKE 2PH 16A 0.9mH RoHS: Compliant | 0 |
|
$10.7900 / $11.5700 | Order Now |
DISTI #
72344854
|
RS | High Current Choke, 16A, Ferrite Core, Housing 43-16, THT, DKIV-1 Series | Schurter 3-127-598 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2500 / $12.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 37 Weeks Container: Box | 0Box |
|
$10.7200 | Buy Now |
|
Onlinecomponents.com | DKIV-1 COMP. CHOKE 2PH 16A 0.9mH RoHS: Compliant | 0 |
|
$10.5600 / $13.8600 | Buy Now |
DISTI #
000000000006284951
|
Sager | Common Mode Chokes / Filters DKIV-1 COMP. CHOKE 2PH 16A 0.9mH Min Qty: 40 | 0 |
|
$10.1700 / $11.4800 | Buy Now |
|
Master Electronics | DKIV-1 COMP. CHOKE 2PH 16A 0.9mH RoHS: Compliant | 0 |
|
$10.5600 / $13.8600 | Buy Now |
Part Details for 3-127-598
3-127-598 CAD Models
3-127-598 Part Data Attributes
|
3-127-598
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-127-598
Schurter Electronic Components
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | CE; ENEC-10; IEC; UL; VDE | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 45 mm | |
Length | 42.4 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 0-400 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Width | 26.2 mm |