Part Details for 3-127-622 by Schurter Electronic Components
Overview of 3-127-622 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for 3-127-622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8397
|
Newark | Common Mode Choke, 7.3Mh, 16A, 1-Phase, Dc Current Rating:16A, Product Range:Dkiv-1 Series, Inductance:7.3Mh Rohs Compliant: Yes |Schurter 3-127-622 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$16.3700 / $29.2300 | Buy Now |
DISTI #
53AJ8397
|
Avnet Americas | Inductor Common Mode Choke 7.3mH 16A -30%/+50% Wirewound 4-Pin - Bulk (Alt: 53AJ8397) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 120 Partner Stock |
|
$16.3700 / $29.2300 | Buy Now |
DISTI #
3-127-622
|
Avnet Americas | Inductor Common Mode Choke 7.3mH 16A -30%/+50% Wirewound 4-Pin - Boxed Product (Development Kits) (Alt: 3-127-622) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 25 Weeks, 2 Days Container: Box | 0 |
|
$14.2630 / $16.7253 | Buy Now |
DISTI #
693-3-127-622
|
Mouser Electronics | Common Mode Chokes / Filters DKIV-1 COMP. CHOKE 2PH 16A 7.3mH RoHS: Compliant | 75 |
|
$14.0300 / $14.6200 | Buy Now |
DISTI #
72344862
|
RS | High Current Choke, 16A, 2 X 7.3 mH, NK Core, Housing 43-16, THT, DKIV-1 Series | Schurter 3-127-622 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9100 / $17.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 37 Weeks Container: Box | 0Box |
|
$15.5900 | Buy Now |
|
Onlinecomponents.com | DKIV-1 COMP. CHOKE 2PH 16A 7.3mH RoHS: Compliant | 0 |
|
$15.1500 / $20.5800 | Buy Now |
DISTI #
000000000006284959
|
Sager | Common Mode Chokes / Filters DKIV-1 COMP. CHOKE 2PH 16A 7.3mH Min Qty: 40 | 0 |
|
$14.8000 / $16.0200 | Buy Now |
|
Master Electronics | DKIV-1 COMP. CHOKE 2PH 16A 7.3mH RoHS: Compliant | 0 |
|
$15.1500 / $20.5800 | Buy Now |
Part Details for 3-127-622
3-127-622 CAD Models
3-127-622 Part Data Attributes
|
3-127-622
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-127-622
Schurter Electronic Components
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | CE; ENEC-10; IEC; UL; VDE | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 45 mm | |
Length | 42.4 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 0-400 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Width | 26.2 mm |