Part Details for 3-128-327 by Schurter Electronic Components
Overview of 3-128-327 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-128-327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4294
|
Newark | Thermal Ckt Breaker, 10A, 2P, Panel, Product Range:Ta36 Rocker Series, Current Rating:10A, No. Of Poles:2 Pole, Voltage Rating Vdc:60V, Voltage Rating Vac:240V, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Schurter 3-128-327 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7600 / $18.3800 | Buy Now |
DISTI #
486-3-128-327-ND
|
DigiKey | TA36 CIRCUIT BREAKER 2P RO 10A Min Qty: 1 Lead time: 11 Weeks Container: Box |
15 In Stock |
|
$13.5515 / $21.8900 | Buy Now |
DISTI #
3-128-327
|
Avnet Americas | Thermal Circuit Breaker 2 Pole 10A 277VAC 60VDC Panel Mount - Boxed Product (Development Kits) (Alt: 3-128-327) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 4 Days Container: Box | 0 |
|
$12.5916 / $14.7654 | Buy Now |
DISTI #
693-3-128-327
|
Mouser Electronics | Circuit Breakers TA36 Circuit Breaker 2p RO 10A RoHS: Compliant | 20 |
|
$12.9100 / $18.5700 | Buy Now |
DISTI #
72287562
|
RS | Circuit Breaker, Rocker, 2P, ON-OFF, Black, White I/O Legend, 10A, TA36 Series | Schurter 3-128-327 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 6 |
|
$17.6900 / $22.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$12.5900 | Buy Now |
|
Onlinecomponents.com | TA36 Circuit Breaker 2p RO 10A RoHS: Compliant | 0 |
|
$13.2300 / $15.8800 | Buy Now |
DISTI #
000000000006238202
|
Sager | Circuit Breakers TA36 Circuit Breaker 2p RO 10A Min Qty: 10 | 0 |
|
$13.0600 / $14.7400 | Buy Now |
|
Master Electronics | TA36 Circuit Breaker 2p RO 10A RoHS: Compliant | 0 |
|
$13.2300 / $15.8800 | Buy Now |
Part Details for 3-128-327
3-128-327 CAD Models
3-128-327 Part Data Attributes
|
3-128-327
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-128-327
Schurter Electronic Components
Thermal Circuit Breaker, 2 Pole(s), 10A, 277VAC, 60VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Actuator Type | ROCKER | |
Body Breadth | 26 mm | |
Body Height | 44.1 mm | |
Body Length or Diameter | 33.8 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Current | 10 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |