Part Details for 3-133-755 by Schurter Electronic Components
Overview of 3-133-755 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-133-755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3131
|
Newark | Drm-A Fuse F 750Ma (Gold)/Plastic Bag Rohs Compliant: Yes |Schurter 3-133-755 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $7.8300 | Buy Now |
DISTI #
486-3-133-755-ND
|
DigiKey | DRM-A FUSE F 750MA (GOLD) Min Qty: 1 Lead time: 45 Weeks Container: Bag |
100 In Stock |
|
$4.9659 / $10.3000 | Buy Now |
DISTI #
3-133-755
|
Avnet Americas | - Bag (Alt: 3-133-755) Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$4.4432 / $5.2103 | Buy Now |
DISTI #
693-3-133-755
|
Mouser Electronics | Surface Mount Fuses DRM-A Surface Mount Fuse, 750 mA, 250 VAC, 125 VDC, 3x10.1mm, Quick-Acting F, Gold Endcaps, Sold per each piece RoHS: Compliant | 95 |
|
$4.5500 / $5.3600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.0600 | Buy Now |
|
Onlinecomponents.com | DRM-A Surface Mount Fuse, 750 mA, 250 VAC, 125 VDC, 3x10.1mm, Quick-Acting F, Gold Endcaps | 0 |
|
$5.0000 / $7.2800 | Buy Now |
DISTI #
3-133-755
|
Avnet Americas | - Bag (Alt: 3-133-755) Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$4.4432 / $5.2103 | Buy Now |
DISTI #
3-133-755
|
TME | Fuse: fuse, quick blow, 750mA, 250VAC, 125VDC, SMD, ceramic, copper Min Qty: 100 | 0 |
|
$6.1100 | RFQ |
DISTI #
000000000007169382
|
Sager | Surface Mount Fuses DRM-A Surface Mount Fuse, 750 mA, 250 VAC, 125 VDC, 3x10.1mm, Quick-Acting F, Gold Endcaps, Sold per each piece Min Qty: 200 | 0 |
|
$4.6100 / $4.9900 | Buy Now |
DISTI #
4204770
|
element14 Asia-Pacific | SMD FUSE, FAST ACTING, 0.75A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$5.1227 / $5.7806 | Buy Now |
Part Details for 3-133-755
3-133-755 CAD Models
3-133-755 Part Data Attributes:
|
3-133-755
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-133-755
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Breadth | 3 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |