Part Details for 3-133-758 by Schurter Electronic Components
Overview of 3-133-758 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-133-758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3134
|
Newark | Drm-A Fuse F 630Ma (Gold)/Carton Box |Schurter 3-133-758 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 | Buy Now |
DISTI #
486-3-133-758-ND
|
DigiKey | DRM-A FUSE F 630MA (GOLD) Min Qty: 1 Lead time: 45 Weeks Container: Box |
2000 In Stock |
|
$4.9659 / $10.3000 | Buy Now |
DISTI #
3-133-758
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 3-133-758) Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$4.4432 / $5.2103 | Buy Now |
DISTI #
693-3-133-758
|
Mouser Electronics | Surface Mount Fuses DRM-A Surface Mount Fuse, 630 mA, 250 VAC, 125 VDC, 3x10.1mm, Quick-Acting F, Gold Endcaps, Sold as Reel RoHS: Compliant | 0 |
|
$4.4400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$5.0600 | Buy Now |
|
Onlinecomponents.com | DRM-A Surface Mount Fuse, 630 mA, 250 VAC, 125 VDC, 3x10.1mm, Quick-Acting F, Gold Endcaps | 0 |
|
$4.6600 / $13.1100 | Buy Now |
DISTI #
3-133-758
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 3-133-758) Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$4.4432 / $5.2103 | Buy Now |
DISTI #
3-133-758
|
TME | Fuse: fuse, quick blow, 630mA, 250VAC, 125VDC, SMD, ceramic, copper Min Qty: 2000 | 0 |
|
$6.0900 | RFQ |
DISTI #
3-133-758
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 3-133-758) Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$4.4432 / $5.2103 | Buy Now |
|
Master Electronics | DRM-A Surface Mount Fuse, 630 mA, 250 VAC, 125 VDC, 3x10.1mm, Quick-Acting F, Gold Endcaps | 0 |
|
$4.6600 / $13.1100 | Buy Now |
Part Details for 3-133-758
3-133-758 CAD Models
3-133-758 Part Data Attributes
|
3-133-758
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-133-758
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Breadth | 3 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |