Part Details for 3-133-824 by Schurter Electronic Components
Overview of 3-133-824 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-133-824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7265
|
Newark | Us Cordset, Iec C13-Free End, 16.4 , 10A, Connector To Connector:Iec 60320 C13 To Free End, Cable Length - Metric:5M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Schurter 3-133-824 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.9600 / $24.7400 | Buy Now |
DISTI #
486-3-133-824-ND
|
DigiKey | US CORDSET 10A,5.0M,IP54,C13,V-L Min Qty: 1 Lead time: 40 Weeks Container: Box |
2 In Stock |
|
$15.1014 / $21.0100 | Buy Now |
DISTI #
3-133-824
|
Avnet Americas | Cable Assembly PVC 5m 3 Position IEC 60320 C13 Power Plug - Boxed Product (Development Kits) (Alt: 3-133-824) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$13.7152 / $16.0830 | Buy Now |
DISTI #
693-3-133-824
|
Mouser Electronics | AC Power Cords US cordset 10A,5.0m,IP54,C13,V-Lock RoHS: Compliant | 0 |
|
$14.0600 / $18.0600 | Order Now |
|
Future Electronics | C13 V-Lock 10A 5 m Straight Black Shielded AC Power Cord RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$15.4400 / $15.6800 | Buy Now |
|
Onlinecomponents.com | US cordset 10A,5.0m,IP54,C13,V-Lock RoHS: Compliant | 0 |
|
$14.5700 / $19.7900 | Buy Now |
DISTI #
88F950
|
Bürklin Elektronik | Power cord, USA, C13 socket, straight, SJT 18/3, black, 5 m Min Qty: 1 | 10 |
|
$16.9833 | Buy Now |
|
Master Electronics | US cordset 10A,5.0m,IP54,C13,V-Lock RoHS: Compliant | 0 |
|
$14.5700 / $19.7900 | Buy Now |
Part Details for 3-133-824
3-133-824 CAD Models
3-133-824 Part Data Attributes
|
3-133-824
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-133-824
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks | |
Connector Type | MAINS POWER CONNECTOR |