Part Details for 3-134-544 by Schurter Electronic Components
Overview of 3-134-544 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-134-544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9663
|
Newark | Cable Connection, 230Mm Jst Connector, Accessory Type:Cable Connection, For Use With:Schurter Chs2 Switches, Product Range:- Rohs Compliant: Yes |Schurter 3-134-544 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$1.7300 | Buy Now |
DISTI #
486-3-134-544-ND
|
DigiKey | ACCESSORY CHS 7 WIRE HARNESS 230 Min Qty: 1 Lead time: 17 Weeks Container: Box |
15 In Stock |
|
$2.1588 / $2.5200 | Buy Now |
DISTI #
3-134-544
|
Avnet Americas | Cable for CHS2 Series Capacitive Switch 7 Position 230mm Length - Boxed Product (Development Kits) (Alt: 3-134-544) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.1069 / $2.4707 | Buy Now |
DISTI #
693-3-134-544
|
Mouser Electronics | Switch Hardware Accessory CHS 7-wire harness 230mm RoHS: Compliant | 18 |
|
$2.1500 / $2.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 10 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | Accessory 7-wire harness 230mm RoHS: Compliant |
180 In Stock |
|
$2.4200 / $4.3600 | Buy Now |
DISTI #
66952233
|
Verical | 3-134-544 Min Qty: 20 Package Multiple: 10 Date Code: 2143 | Americas - 180 |
|
$3.2110 / $5.6680 | Buy Now |
DISTI #
76067913
|
Verical | 3-134-544 Min Qty: 29 Package Multiple: 1 | Americas - 47 |
|
$2.6074 | Buy Now |
DISTI #
3-134-544
|
Avnet Abacus | Cable for CHS2 Series Capacitive Switch 7 Position 230mm Length (Alt: 3-134-544) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
13G5054
|
Bürklin Elektronik | Cable, 7 strands, (L) 230 mm, for CHS2, 3-134-544 Min Qty: 1 | 10 |
|
$2.7217 / $3.9111 | Buy Now |
Part Details for 3-134-544
3-134-544 CAD Models
3-134-544 Part Data Attributes
|
3-134-544
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3-134-544
Schurter Electronic Components
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | BOARD CONNECTOR |