Part Details for 3-137-084 by Schurter Electronic Components
Overview of 3-137-084 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-137-084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3814
|
Newark | Pb Switch, Spdt, 5A, 250Vac, White, Product Range:Msm Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 3-137-084 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$24.7800 | Buy Now |
DISTI #
486-3-137-084-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$42.6100 | Buy Now |
DISTI #
63402657
|
Verical | Metal Switch, Switching Voltage up to 250 VAC Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$33.0567 | Buy Now |
|
New Advantage Corporation | Pushbutton Switch, Momentary, MSM 30 1-(1) SPDT 3A 250VAC Faston, Ring Illum. White 24VDC (Dead Front), IP40, Aluminum, Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$32.9500 / $35.4000 | Buy Now |